Reference Only
D4GS-N1R-5
Interlock Switches SLIM SAFETY LS 1NC/1NO HORZ 5M.
Datasheet
D4GS-N1R-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Interlock Switches | |
| Contact Form | SPDT | |
| Current Rating | 2.5 A | |
| Voltage Rating AC | 240 VAC | |
| Termination Style | Cable | |
| IP Rating | IP67 | |
| Operating Force | 60 N | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Panel Mount | |
| Product Type | Interlock Switches | |
| Series | D4GS-N | |
| Subcategory | Switches | |
| Part # Aliases | 367085 D4GSN1R5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 178,61 € | 178,61 € | |
| 176,85 € | 4.421,25 € | |
| 175,23 € | 8.761,50 € |
Need more?