Reference Only
D4N-4A32R-NPT
Limit Switches D4N-4A32R-NPT.
Datasheet
D4N-4A32R-NPT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPST | |
| Actuator | Roller Plunger | |
| Current Rating | 2.5 A, 10 A | |
| Voltage Rating AC | 240 VAC | |
| Voltage Rating DC | 250 VDC | |
| Operating Force | 6.5 N | |
| Termination Style | Screw | |
| Mounting Style | Panel Mount | |
| IP Rating | IP67 | |
| Type | Limit | |
| Actuator Style | Roller Plunger | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 30 C | |
| Product Type | Limit Switches | |
| Series | D4N | |
| Subcategory | Switches | |
| Part # Aliases | D4N4A32RNPT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 78,59 € | 78,59 € | |
| 69,82 € | 698,20 € | |
| 68,39 € | 3.419,50 € | |
| 67,42 € | 6.742,00 € |
Need more?