Reference Only
D4NL-1AFA-B
Interlock Switches Mech. Lock PG13.5 1NC/1NO+1NC/1NO.
Datasheet
D4NL-1AFA-B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Interlock Switches | |
| Contact Form | SPDT | |
| Current Rating | 10 A | |
| Voltage Rating AC | 240 VAC | |
| Voltage Rating DC | 250 VDC | |
| Termination Style | Wire Lead | |
| Illuminated | Non-Illuminated | |
| Product Type | Interlock Switches | |
| Series | D4NL | |
| Subcategory | Switches | |
| Part # Aliases | 326471 430494 D4NL1AFAB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 279,25 € | 279,25 € | |
| 245,50 € | 2.455,00 € | |
| 234,73 € | 5.868,25 € |
Need more?