Reference Only
D4NL-1BFA-B
Interlock Switches Interlock.
Datasheet
D4NL-1BFA-B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Interlock Switches | |
| Contact Form | DPDT | |
| Current Rating | 10 A | |
| Voltage Rating AC | 230 VAC | |
| Voltage Rating DC | 24 VDC | |
| Termination Style | Screw | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Conduit (1/2 in) | |
| Product Type | Interlock Switches | |
| Series | D4NL | |
| Subcategory | Switches | |
| Part # Aliases | 430497 D4NL1BFAB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 267,47 € | 267,47 € | |
| 256,29 € | 2.562,90 € | |
| 238,09 € | 5.952,25 € |
Need more?