Reference Only
D4NL-1CFG-B
Interlock Switches 2NC+1NC/1NO Slo Lock.
Datasheet
D4NL-1CFG-B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Interlock Switches | |
| Contact Form | 4P4T | |
| Current Rating | 10 A | |
| Voltage Rating AC | 240 VAC | |
| Voltage Rating DC | 250 VDC | |
| Termination Style | Wire Lead | |
| Illuminated | Non-Illuminated | |
| Product Type | Interlock Switches | |
| Series | D4NL | |
| Subcategory | Switches | |
| Part # Aliases | 430524 D4NL1CFGB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 245,31 € | 245,31 € | |
| 233,77 € | 2.337,70 € | |
| 228,01 € | 5.700,25 € |
Need more?