Reference Only

D4NL-4FDA-B4-NPT

Interlock Switches .

Manufacturer:

Mfr Part:
D4NL-4FDA-B4-NPT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryInterlock Switches
Contact Form4P5T
Current Rating270 mA, 3 A
Voltage Rating AC240 VAC
Voltage Rating DC250 VDC
Termination StyleScrew
IP RatingIP67
Operating Force60 N
TypeGuard Lock Safety Door Switch
IlluminatedNon-Illuminated
Life500000 Cycle
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 10 C
Mounting StyleChassis Mount
Product TypeInterlock Switches
SeriesD4NL
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
TARIC8536508090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
374,50 €374,50 €
359,11 €3.591,10 €
353,74 €8.843,50 €
Need more?
Contact Us