Reference Only
D4NS-2AF
Interlock Switches Switch no Key S-Mark G1/2 SloAct 1NC/1NO.
Datasheet
D4NS-2AF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Interlock Switches | |
| Contact Form | SPST | |
| Current Rating | 10 A | |
| Voltage Rating AC | 240 VAC | |
| Termination Style | Screw | |
| IP Rating | IP67 | |
| Operating Force | 60 N | |
| Type | Safety Door Switch | |
| Illuminated | Non-Illuminated | |
| Product Type | Interlock Switches | |
| Series | D4NS | |
| Subcategory | Switches | |
| Part # Aliases | D4NS2AF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 60,28 € | 60,28 € | |
| 54,25 € | 542,50 € | |
| 52,08 € | 1.302,00 € | |
| 50,70 € | 2.535,00 € | |
| 49,38 € | 4.938,00 € |
Need more?