Reference Only
D4NS-4BF
Interlock Switches .
Datasheet
D4NS-4BF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Interlock Switches | |
| Contact Form | DPDT | |
| Current Rating | 10 A | |
| Voltage Rating AC | 240 VAC | |
| Voltage Rating DC | 250 VDC | |
| Termination Style | Screw Clamp | |
| IP Rating | IP67 | |
| Operating Force | 15 N | |
| Actuator Style | Non-Contact | |
| Actuator | Non-Contact | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Conduit | |
| Product Type | Interlock Switches | |
| Series | D4NS | |
| Subcategory | Switches | |
| Part # Aliases | D4NS4BF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 62,62 € | 62,62 € | |
| 58,60 € | 586,00 € | |
| 53,95 € | 1.348,75 € | |
| 53,00 € | 2.650,00 € | |
| 51,65 € | 5.165,00 € |
Need more?