Reference Only
D5151-00000G-001PD
Pressure Sensors - Industrial PRESS XDCR D5151-00000G-001PD.
Manufacturer:
Mfr Part: D5151-00000G-001PD
TTI Part: Not Assigned
Datasheet
D5151-00000G-001PD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Transmitters | |
| Output Type | Milliamp | |
| Packaging | Bulk | |
| Product Type | Industrial Pressure Sensors | |
| Series | D5100 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026208000 |
| TARIC | 9026208000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (71868-10-5) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?