Reference Only
D5154-000002-0.35BD
Pressure Sensors - Industrial .
Manufacturer:
Mfr Part: D5154-000002-0.35BD
TTI Part: Not Assigned
Datasheet
D5154-000002-0.35BD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Transmitters | |
| Operating Pressure | 0.35 bar | |
| Pressure Type | Differential | |
| Accuracy | 0.25 % | |
| Output Type | Amplified | |
| Port Size | 1/4-19 BSPP Male | |
| Operating Supply Voltage | 15 V | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Bulk | |
| Pressure Port | Port | |
| Product Type | Industrial Pressure Sensors | |
| Series | D5100 | |
| Subcategory | Sensors | |
| Part # Aliases | 11026637-00 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026208000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?