Reference Only
D5B-1513
Limit Switches Industrial Switch.
Datasheet
D5B-1513 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Actuator | Wobble | |
| Current Rating | 30 mA | |
| Voltage Rating DC | 30 VDC | |
| Operating Force | 0.05 N | |
| Termination Style | Wire Lead | |
| Mounting Style | Panel Mount | |
| IP Rating | IP67 | |
| Actuator Style | Wobble | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 10 C | |
| Product Type | Limit Switches | |
| Series | D5B | |
| Subcategory | Switches | |
| Type | Mechanical Touch Switch | |
| Part # Aliases | 3155912 D5B1513 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 81,23 € | 81,23 € | |
| 75,34 € | 753,40 € | |
| 74,09 € | 1.852,25 € | |
| 70,52 € | 3.526,00 € | |
| 67,14 € | 6.714,00 € |
Need more?