Reference Only

D7F

XLR Connectors 7 PIN F/M RECPT.

Manufacturer:

Mfr Part:
D7F

TTI Part:
Not Assigned

Datasheet

D7F Datasheet

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryXLR Connectors
ProductConnectors
StandardStandard XLR
Number of Positions7 Position
GenderFemale
Termination StyleSolder Cup
Mounting StylePanel Mount
Contact PlatingSilver
OrientationStraight
SeriesD
Current Rating500 mA
Product TypeXLR Connectors
Shell PlatingNickel
SubcategoryAudio & Video Connectors
Voltage Rating125 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?