Reference Only
D95040-42
IC & Component Sockets D95 40 SIL VERTICAL PIN HEADER TIN.
Datasheet
D95040-42 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | IC & Component Sockets | |
| Product | Various Socket Types | |
| Number of Positions | 40 Position | |
| Number of Rows | 2 Row | |
| Pitch | 2.54 mm | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | D95 | |
| Contact Material | Brass | |
| Current Rating | 1 A | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | IC & Component Sockets | |
| Subcategory | IC & Component Sockets | |
| Voltage Rating | 100 V, 150 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 490 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,47 € | 3.660,30 € | |
| 7,45 € | 7.450,00 € |
Need more?