
DA-15P-NR
D-Sub Standard Connectors D-sub Connector, Cable Side Connector, 15 Position, Pin.
Datasheet
DA-15P-NR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 15 Position | |
| Contact Gender | Pin (Male) | |
| Termination Style | Solder Cup | |
| Mounting Style | Panel | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Gender | Pin | |
| Contact Plating | Gold | |
| Type | Plug | |
| Shell Size | 2 | |
| Contact Material | Copper Alloy | |
| Insulation Material | Glass Filled Polybutylene Terephthalate (PBT) | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 480 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,50 € | 1.200,00 € | |
| 2,38 € | 2.284,80 € | |
| 2,23 € | 6.422,40 € |
Need more?