
DA-15PR
D-Sub Standard Connectors 15P D-sub Pin.
Datasheet
DA-15PR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 15 Position | |
| Contact Gender | Pin (Male) | |
| Termination Style | Solder | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Gender | Pin | |
| Type | Plug | |
| Shell Size | 2 (A) | |
| Filtered | Unfiltered | |
| Packaging | Bulk | |
| Boardlocks | Without Boardlocks | |
| Current Rating | 5 A | |
| Insulation Material | Glass Filled Nylon | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 55 C | |
| Pitch | 2.74 mm | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 480 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,57 € | 2.193,60 € | |
| 4,51 € | 4.329,60 € |
Need more?