Reference Only

DA105-BB-B

Toggle Switches SP ON-NONE-OFF WIRE LEAD BAT BLACK.

Manufacturer:

Mfr Part:
DA105-BB-B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionON - NONE - OFF
Mounting StylePanel Mount
Termination StyleWire Lead
Current Rating10 A
Voltage Rating AC250 VAC
ComplianceUL; CSA
SeriesD
Mounting TypeBushing
Product TypeToggle Switches
SubcategorySwitches
Part # AliasesDA105BBB DDD-24080000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
5,34 €534,00 €
5,23 €2.615,00 €
5,15 €5.150,00 €
Need more?