Reference Only

DA105-PB-B

Toggle Switches SP ON-NONE-OFF WIRE LEAD PADDLE BLK.

Manufacturer:

Mfr Part:
DA105-PB-B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionON - NONE - OFF
Mounting StylePanel Mount
Termination StyleWire Lead
Current Rating10 A
Voltage Rating AC250 VAC
ComplianceUL; CSA
SeriesD
Mounting TypeBushing
Product TypeToggle Switches
SubcategorySwitches
Part # AliasesDA105PBB DDD-24102000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 100)
Quantity Unit PriceExt. Price
5,25 €1.050,00 €
5,10 €2.550,00 €
4,99 €4.990,00 €
4,98 €9.960,00 €
Need more?
Contact Us