Reference Only
DA220-PB-B
Toggle Switches SP OFF-NONE-ON Black Paddle.
Datasheet
DA220-PB-B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Switch Function | ON - NONE - OFF | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Lug | |
| Current Rating | 20 A | |
| Voltage Rating AC | 250 VAC | |
| Actuator | Paddle | |
| Compliance | UL; CSA | |
| Series | D | |
| Actuator Style | Paddle | |
| Cap Color | Black | |
| Life | 25000 Cycle | |
| Mounting Method | Bushing | |
| Product Type | Toggle Switches | |
| Subcategory | Switches | |
| Part # Aliases | DA220PBB DDD-24156000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,13 € | 826,00 € | |
| 4,00 € | 2.000,00 € | |
| 3,90 € | 3.900,00 € | |
| 3,85 € | 7.700,00 € |
Need more?