Reference Only
DA2JF2300L
Obsolete
Rectifiers FST RECVRY DIODE FLT LD 1.25x2.5mm
Datasheet
DA2JF2300L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Rectifiers | |
| Mounting Style | SMD/SMT | |
| Package / Case | SMini2-F5-B | |
| Vr - Reverse Voltage | 300 V | |
| If - Forward Current | 300 mA | |
| Type | Fast Recovery Rectifiers | |
| Vf - Forward Voltage | 1.25 V | |
| Max Surge Current | 3 A | |
| Ir - Reverse Current | 1 uA | |
| Recovery Time | 400 ns | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Reel | |
| Product Type | Rectifiers | |
| Product | Rectifiers | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?