Reference Only
DA3J101J0L
Obsolete
Small Signal Switching Diodes Switching Diode SC-85
Datasheet
DA3J101J0L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Small Signal Switching Diodes | |
| Product | Switching Diodes | |
| Mounting Style | SMD/SMT | |
| Package / Case | SMini3-F2-B | |
| Peak Reverse Voltage | 80 V | |
| Max Surge Current | 750 mA | |
| If - Forward Current | 150 mA | |
| Configuration | Dual | |
| Recovery Time | 3 ns | |
| Vf - Forward Voltage | 1.2 V | |
| Ir - Reverse Current | 100 nA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | DA3 | |
| Packaging | Reel | |
| Maximum Diode Capacitance | 2 pF | |
| Product Type | Small Signal Switching Diodes | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8541210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?