Reference Only
DA45C-J3WCH
End of Life
Wall Mount AC Adapters USB PD3.0 Type C CH AC 2 prong Plug
Datasheet
DA45C-J3WCH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Wall Mount AC Adapters | |
| AC Plug included/required | Included | |
| Region | China | |
| Product | Fixed Plugs | |
| Input Voltage | 90 VAC to 264 VAC | |
| Number of Outputs | 1 Output | |
| Output Power | 45 W | |
| Output Voltage-Channel 1 | 5 VDC, 9 VDC, 15 VDC, 20 VDC | |
| Output Current-Channel 1 | 2.25 A, 3 A | |
| Industry | Industrial | |
| Connector Type | USB Connector | |
| DC Output Connector | USB-C | |
| Efficiency | Level VI | |
| Series | DA45C | |
| Approvals | cUL/UL 62368-1, IEC/EN62368-1 | |
| Compliance | cUL/UL 62368-1, IEC/EN 62368-1 | |
| Load Regulation | Regulated | |
| Maximum Operating Temperature | + 40 C | |
| Minimum Operating Temperature | 0 C | |
| Mounting Style | Wall Mount | |
| Packaging | Bulk | |
| Product Type | Wall Mount AC Adapters | |
| Subcategory | Power Supplies | |
| Part # Aliases | 700-014340-0100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409510 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?