Reference Only
DAC-330
Obsolete
Digital to Analog Converters - DAC
Datasheet
DAC-330 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Digital to Analog Converters - DAC | |
| Resolution | 10 bit | |
| Sampling Rate | 160 MS/s | |
| Number of Channels | 1 Channel | |
| Interface Type | Parallel | |
| Analog Supply Voltage | - 5.2 V | |
| Digital Supply Voltage | - 5.2 V | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 75 C | |
| Number of Converters | 1 Converter | |
| Product Type | DACs - Digital to Analog Converters | |
| Subcategory | Data Converter ICs | |
| Supply Voltage - Max | - 4.75 V | |
| Supply Voltage - Min | - 5.45 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 3A001.a.2.c |
| HTS | 8542390040 |
| TARIC | 8542399000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?