Reference Only
DAK223-22
Extraction, Removal & Insertion Tools INSTALLING TOOL.
Datasheet
DAK223-22 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Daniels Manufacturing | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Insertion Tools | |
| Type | Installing Tool | |
| Description/Function | Installing Tool # 22 | |
| For Use With | Contacts and Wires | |
| Length | 4.56 in | |
| Product Type | Extraction / Insertion Tools | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205598000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 140,87 € | 140,87 € | |
| 130,87 € | 654,35 € | |
| 126,65 € | 1.266,50 € | |
| 122,44 € | 3.061,00 € | |
| 122,43 € | 6.121,50 € |
Need more?