Reference Only
DAK95-22MA
Pliers & Tweezers .
Datasheet
DAK95-22MA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Daniels Manufacturing | |
| Product Category | Pliers & Tweezers | |
| Product | Tweezers | |
| Type | Installing Tweezers | |
| Jaw/Tip Style | Angled | |
| Size | 5.5 in | |
| Description/Function | For Installing 22M AWG Contacts and Wires | |
| Color | Black | |
| Grip Type | Insulated | |
| Product Type | Pliers & Tweezers | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203202000 |
| TARIC | 8203200000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 175,94 € | 175,94 € | |
| 163,07 € | 815,35 € | |
| 157,83 € | 1.578,30 € | |
| 151,22 € | 3.780,50 € | |
| 151,19 € | 7.559,50 € |
Need more?