
DAMMC7X2SJA197
D-Sub Mixed Contact Connectors .
Datasheet
DAMMC7X2SJA197 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Mixed Contact Connectors | |
| Number of Positions | 7 Position | |
| Mounting Style | Panel | |
| Mounting Angle | Right Angle | |
| Termination Style | Solder Cup | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 7.5 A | |
| Gender | Female | |
| Insulation Material | Polyester | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Rows | 2 Row | |
| Product Type | Mixed Contact D-Sub Connectors | |
| Shell Material | Brass | |
| Shell Plating | Tin | |
| Shell Size | A | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 88,96 € | 88,96 € | |
| 75,63 € | 756,30 € | |
| 72,65 € | 1.816,25 € | |
| 70,23 € | 3.511,50 € | |
| 66,35 € | 6.635,00 € |
Need more?