Reference Only
DB12-5A4CAB-DPS7B04
Sensor Junction Blocks Circular Metric Connector, M12 Distribution Box, 4 Ports, 4A, 05 pins, Female Connector, Female Contact, Length 4000mm, IP67 Unmated.
Datasheet
DB12-5A4CAB-DPS7B04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Junction Blocks | |
| Series | Distribution Box | |
| Product Type | Power Outlet Strips | |
| Subcategory | Power Condition |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536909000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 75,17 € | 451,02 € | |
| 65,81 € | 789,72 € | |
| 64,83 € | 1.944,90 € | |
| 63,16 € | 3.410,64 € | |
| 61,82 € | 6.305,64 € |
Need more?