Reference Only
DB12-5A8CAB-DPS7B04
Sensor Junction Blocks Circular Metric Connector, M12 Distribution Box, 8 Ports, 4A, 05 pins, Female Connector, Female Contact, Length 5000mm, IP67 Unmated.
Datasheet
DB12-5A8CAB-DPS7B04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Junction Blocks | |
| Sensor Connector Type | M12 | |
| Number of Ports | 8 Port | |
| Home Run Connector Type | Pre-wired Cable | |
| Home Run Number of Pins | 5 Pin | |
| Cable Length | 4 m | |
| Cable Diameter | 9.7 mm | |
| Voltage Rating | 10 VDC to 12 VDC | |
| Current Rating | 4 A | |
| Coding | A Coded | |
| Housing Material | Polyamide (PA), Nylon | |
| IP Rating | IP67 | |
| Contact Gender | Female | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Sensor Actuator Box |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 6)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 97,48 € | 584,88 € |
Need more?