
DB2441600L
Obsolete
Small Signal Switching Diodes Schottky Barrier Diode
Datasheet
DB2441600L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Small Signal Switching Diodes | |
| Product | General Purpose Diodes | |
| Mounting Style | SMD/SMT | |
| Peak Reverse Voltage | 40 V | |
| Max Surge Current | 50 A | |
| If - Forward Current | 3 A | |
| Recovery Time | 30 ns | |
| Vf - Forward Voltage | 450 mV | |
| Packaging | Reel | |
| Maximum Diode Capacitance | 95 pF | |
| Product Type | Small Signal Switching Diodes | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541210095 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?