Reference Only
DB24659R
D-Sub Backshells DSUB JUNCTION SHELL.
Datasheet
DB24659R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | D-Sub Backshells | |
| Shell Size | 3 (B) | |
| Number of Cable Entries | 1 Entry | |
| Number of Positions | 25 Position | |
| Product Type | D-Sub Backshells | |
| Series | D sub | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 19 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,50 € | 351,50 € | |
| 17,63 € | 440,75 € | |
| 17,01 € | 850,50 € | |
| 16,59 € | 1.659,00 € | |
| 15,60 € | 3.900,00 € | |
| 14,90 € | 7.450,00 € |
Need more?