Reference Only
DB3J208K0L
Obsolete
Schottky Diodes & Rectifiers SCHOTTKY BARRIER FLT LD 2.0x2.1mm
Datasheet
DB3J208K0L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Schottky Diodes & Rectifiers | |
| Product | Schottky Diodes | |
| Mounting Style | SMD/SMT | |
| Package / Case | SMini3-F2-B | |
| Configuration | Single | |
| Technology | Si | |
| If - Forward Current | 700 mA | |
| Vrrm - Repetitive Reverse Voltage | 20 V | |
| Vf - Forward Voltage | 450 mV | |
| Ifsm - Forward Surge Current | 2 A | |
| Ir - Reverse Current | 200 uA | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Product Type | Schottky Diodes & Rectifiers | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?