Reference Only
DB51213-1
D-Sub Backshells 051213-0001.
Datasheet
DB51213-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Backshells | |
| Shell Size | 4 (C) | |
| Shell Material | Thermoplastic (TP) | |
| Number of Positions | 37 Position | |
| Product Type | D-Sub Backshells | |
| Series | KPT | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 051213-0001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative