Reference Only
DB8-3A4CAB-SPS7B04
New Product
Sensor Junction Blocks Circular Metric Connector, M8 Distribution Box, 4 Ports, 6A, 03 pins, Female Connector, Female Contact, Length 4000mm, IP67 Unmated.
Datasheet
DB8-3A4CAB-SPS7B04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Junction Blocks | |
| Series | M Series | |
| Product Type | Power Outlet Strips | |
| Subcategory | Power Condition |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544422900 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 43,42 € | 173,68 € | |
| 41,44 € | 497,28 € | |
| 40,13 € | 1.123,64 € | |
| 39,43 € | 2.050,36 € | |
| 37,78 € | 3.778,00 € | |
| 37,77 € | 9.518,04 € |
Need more?