Reference Only
DB8-3A8CAB-SPS7B02
Sensor Junction Blocks Circular Metric Connector, M8 Distribution Box, 8 Ports, 3A, 03 pins, Female Connector, Female Contact, Length 2000mm, IP67 Unmated.
Datasheet
DB8-3A8CAB-SPS7B02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Junction Blocks | |
| Series | M Series | |
| Product Type | Power Outlet Strips | |
| Subcategory | Power Condition |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544422900 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 15 / Multiples: 15)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 58,44 € | 876,60 € | |
| 55,53 € | 1.665,90 € | |
| 53,91 € | 3.234,60 € | |
| 52,24 € | 5.485,20 € |
Need more?