Reference Only
DB8-3A8M16-SPS7001
Sensor Junction Blocks Circular Metric Connector, M8 Distribution Box, 8 Ports, 3A, 03 pins, Female Connector, Female Contact, M16 Homerun, W/O Cable, IP67 Unmated.
Datasheet
DB8-3A8M16-SPS7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Junction Blocks | |
| Sensor Connector Type | M8 | |
| Number of Ports | 8 Port | |
| Home Run Connector Type | M16 | |
| Home Run Number of Pins | 3 Pin | |
| Voltage Rating | 24 VDC, 30 VDC | |
| Current Rating | 3 A | |
| IP Rating | IP67 | |
| Contact Gender | Female | |
| Maximum Operating Temperature | + 90 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Sensor Actuator Box |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 15 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 45,26 € | 678,90 € | |
| 42,69 € | 1.280,70 € |
Need more?