
DBBM5W5PSNMB-FR022COAXCT
D-Sub Standard Connectors
Datasheet
DBBM5W5PSNMB-FR022COAXCT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 5 Position | |
| Mounting Style | Flange Mount | |
| Mounting Angle | Straight | |
| Shell Size | B | |
| Shell Material | Brass | |
| Shell Plating | Gold over Copper | |
| Filtered | Unfiltered | |
| Current Rating | 7.5 A | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?