
DBR
Terminals 30V RED.
Datasheet
DBR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Product | Splices | |
| Type | Splice Kit | |
| Gender | Male | |
| Insulation | Insulated | |
| Color | Blue | |
| Series | MVU | |
| Insulation Material | Polypropylene (PP) | |
| Length | 4.2 mm | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 30 V | |
| Part # Aliases | 05400709964 80610530745 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,97 € | 99,25 € | |
| 3,88 € | 388,00 € | |
| 3,40 € | 850,00 € | |
| 3,30 € | 1.650,00 € | |
| 2,81 € | 2.810,00 € | |
| 2,62 € | 6.550,00 € |
Need more?