Reference Only
DBR-6
Terminals 600V UL RED.
Datasheet
DBR-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Product | Splices | |
| Type | Splice Kit | |
| Insulation | Insulated | |
| Wire Gauge Max | 10 AWG | |
| Contact Material | Steel | |
| Series | MVU | |
| Insulation Material | Polypropylene (PP) | |
| Length | 106.6 mm | |
| Material | Steel | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 600 V | |
| Width | 14.7 mm | |
| Wire Gauge | 10 AWG | |
| Part # Aliases | 05112858573 7000058827 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,39 € | 184,75 € | |
| 7,04 € | 352,00 € | |
| 6,70 € | 670,00 € | |
| 6,29 € | 1.572,50 € | |
| 5,99 € | 2.995,00 € | |
| 5,69 € | 5.690,00 € |
Need more?