
DBSP-JB25PF
D-Sub Standard Connectors DSUB 25POS.
Datasheet
DBSP-JB25PF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 25 Position | |
| Contact Gender | Pin (Male) | |
| Filtered | Unfiltered | |
| Series | D sub | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 46 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,90 € | 409,40 € | |
| 7,33 € | 366,50 € | |
| 7,24 € | 1.810,00 € | |
| 7,15 € | 3.575,00 € | |
| 6,97 € | 6.970,00 € |
Need more?