Reference Only
DBUF20-24
Buffer Modules 24V 20A DIN Rail Buffer Module.
Datasheet
DBUF20-24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Buffer Modules | |
| Output Voltage | 24 VDC | |
| Output Current | 20 A | |
| Runtime-Full Load | 350 ms | |
| Charging Time | 15 s | |
| Mounting Style | DIN Rail | |
| Input Voltage | 24 VDC | |
| Series | DBUF20 | |
| Input Current | 900 mA | |
| Maximum Operating Temperature | + 75 C | |
| Minimum Operating Temperature | - 25 C | |
| Output Power | 480 W | |
| Product Type | Power Conditioning | |
| Subcategory | Power Condition |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 84,19 € | 1.010,28 € | |
| 81,74 € | 1.961,76 € |
Need more?