Reference Only
DC PLUG-P1J-P1M
DC Power Connectors Change 2.1x5.5x11 to 2.5x5.5x11 DC Plug.
Datasheet
DC PLUG-P1J-P1M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | DC Power Connectors | |
| Product | Adapters | |
| Inside Contact Diameter | 2.5 mm | |
| Outside Contact Diameter | 5.5 mm | |
| Mounting Style | Cable | |
| Mounting Angle | Straight | |
| Color | Black | |
| Connector Type | Barrel | |
| Contact Gender | Female / Male | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | DC Power Connectors | |
| Series | DC PLUG | |
| Subcategory | Power Connectors | |
| Part # Aliases | PFF1DC PLUG-P1J-P1M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,362 € | 108,60 € | |
| 0,362 € | 434,40 € |
Need more?