Reference Only
DC PLUG-P1M-R7B
DC Power Connectors .
Datasheet
DC PLUG-P1M-R7B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | DC Power Connectors | |
| Product | Adapters | |
| Mounting Angle | Right Angle | |
| Connector Type | Barrel | |
| Contact Gender | Female / Male | |
| Product Type | DC Power Connectors | |
| Series | DC PLUG | |
| Subcategory | Power Connectors | |
| Part # Aliases | PFF1DC PLUG-P1M-R7B |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,75 € | 82,50 € | |
| 2,73 € | 273,00 € | |
| 2,48 € | 496,00 € | |
| 2,46 € | 1.476,00 € | |
| 2,45 € | 2.940,00 € |
Need more?