Reference Only
DC-03BMFA-QL8LNP
Standard Circular Connector X-Lok, Large Size, Plastic, 20A, 03 pins, Male Connector, Female Contact, Straight, Push Lock, Crimp, Field Installable without Pin, F12.0 - F14.0mm, IP68.
Datasheet
DC-03BMFA-QL8LNP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 3 Position | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,73 € | 47,30 € | |
| 4,69 € | 93,80 € | |
| 4,41 € | 220,50 € | |
| 4,30 € | 430,00 € | |
| 4,03 € | 806,00 € | |
| 3,84 € | 1.920,00 € | |
| 3,64 € | 3.640,00 € | |
| 3,57 € | 7.140,00 € |
Need more?