Reference Only
DC-03BMMA-QL8MNP
Standard Circular Connector X-Lok, Large Size, Plastic, 20A, 03 pins, Male Connector, Male Contact, Straight, Push Lock, Crimp, Field Installable without Pin, F10.0 - F12.0mm, IP68.
Datasheet
DC-03BMMA-QL8MNP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 3 Position | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,72 € | 47,20 € | |
| 4,65 € | 93,00 € | |
| 4,37 € | 218,50 € | |
| 4,18 € | 418,00 € | |
| 3,93 € | 786,00 € | |
| 3,69 € | 1.845,00 € | |
| 3,50 € | 3.500,00 € | |
| 3,42 € | 6.840,00 € |
Need more?