Reference Only
DC-04BFFC-RL7001
Standard Circular Connector LARGE ASSY RBL 04 F F Pin.
Datasheet
DC-04BFFC-RL7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 4 Position | |
| IP Rating | IP67 | |
| Current Rating | 20 A | |
| Series | RBL | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | LTWDC-04BFFC-RL7001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,05 € | 60,50 € | |
| 5,76 € | 115,20 € | |
| 5,23 € | 261,50 € | |
| 5,06 € | 506,00 € | |
| 4,75 € | 950,00 € | |
| 4,50 € | 2.250,00 € | |
| 4,24 € | 4.240,00 € | |
| 4,17 € | 8.340,00 € |
Need more?