Reference Only
DC-05BFFA-LL7001
Standard Circular Connector Ceres, Large Size, Plastic, 20A, 05 pins, Female Connector, Female Contact, Straight, 2 Points Lock, Solder, Field Installable, F5.5 - F10.8mm, IP67.
Datasheet
DC-05BFFA-LL7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 5 Position | |
| Series | D | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,76 € | 97,60 € | |
| 9,40 € | 188,00 € | |
| 9,32 € | 466,00 € | |
| 9,09 € | 1.818,00 € | |
| 8,65 € | 4.325,00 € | |
| 8,24 € | 8.240,00 € |
Need more?