Reference Only
DC-05BFFA-QL8APP
Standard Circular Connector X-Lok, Large Size, Plastic, 20A, 05 pins, Female Connector, Female Contact, Straight, Push Lock, Crimp, Field Installable, F8.0 - F14.0mm, IP68.
Datasheet
DC-05BFFA-QL8APP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 5 Position | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,21 € | 92,10 € | |
| 8,54 € | 170,80 € | |
| 8,26 € | 413,00 € | |
| 7,91 € | 791,00 € | |
| 7,64 € | 1.528,00 € | |
| 7,25 € | 3.625,00 € | |
| 7,04 € | 7.040,00 € |
Need more?