Reference Only
DC-05BFFM-SL6A01
Sensor Cables / Actuator Cables Ceres, Large Size, 20A, 05 Pins, Overmolded, Straight.
Datasheet
DC-05BFFM-SL6A01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | Socket | |
| Connector End A Pin Count | 5 Position | |
| Connector End B | Pigtail | |
| Gender | Female | |
| Cable Length | 1 m (3.281 ft) | |
| Current Rating | 20 A | |
| Voltage Rating | 250 V | |
| Wire Gauge - AWG | 12 AWG | |
| Jacket Color | Black | |
| IP Rating | IP66 | |
| Series | B | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,98 € | 179,80 € | |
| 15,13 € | 756,50 € | |
| 14,56 € | 1.456,00 € | |
| 14,25 € | 2.850,00 € | |
| 13,81 € | 6.905,00 € |
Need more?