Reference Only
DC-05BFMA-QL8LNP
Standard Circular Connector X-Lok, Large Size, Plastic, 20A, 05 pins, Female Connector, Male Contact, Straight, Push Lock, Crimp, Field Installable without Pin, F12.0 - F14.0mm, IP68.
Datasheet
DC-05BFMA-QL8LNP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 5 Position | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,10 € | 51,00 € | |
| 5,05 € | 101,00 € | |
| 4,70 € | 235,00 € | |
| 4,47 € | 447,00 € | |
| 4,29 € | 858,00 € | |
| 4,07 € | 2.035,00 € | |
| 3,95 € | 3.950,00 € | |
| 3,88 € | 7.760,00 € |
Need more?