Reference Only
DC-05BMMA-QL8APP
Standard Circular Connector X-Lok, Large Size, Plastic, 20A, 05 pins, Male Connector, Male Contact, Straight, Push Lock, Crimp, Field Installable, F8.0 - F14.0mm, IP68.
Datasheet
DC-05BMMA-QL8APP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 5 Position | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,72 € | 97,20 € | |
| 9,62 € | 192,40 € | |
| 8,62 € | 431,00 € | |
| 8,19 € | 819,00 € | |
| 7,91 € | 1.582,00 € | |
| 7,70 € | 3.850,00 € | |
| 7,47 € | 7.470,00 € |
Need more?