Reference Only
DC-05RMFS-QC800P
Standard Circular Connector X-LOK 05P M CONN F PIN(POWER).
Datasheet
DC-05RMFS-QC800P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 5 Position | |
| Series | X-Lok | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,16 € | 61,60 € | |
| 6,12 € | 122,40 € | |
| 5,74 € | 287,00 € | |
| 5,61 € | 561,00 € | |
| 5,28 € | 1.056,00 € | |
| 5,03 € | 2.515,00 € | |
| 4,78 € | 4.780,00 € | |
| 4,76 € | 9.520,00 € |
Need more?